
* Images are for reference only
LB1750-G30P-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB1750-G30P-W0R
- JLCPCB Part #
- C52269544
- Package
- SMD,P=0.635mm
- Description
- -55℃~+105℃ 0.635mm 2 250V 30P 500mA 5mm Copper alloy Slot Type Butting Surface Mount,Vertical SMD,P=0.635mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.5284
10+
$0.4156
30+
$0.3673
100+
$0.3061
700+
$0.2787
1400+
$0.2626
Welcome back, may I help you?