
* Images are for reference only
LB11A0-G64S-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB11A0-G64S-W0R
- JLCPCB Part #
- C52269542
- Package
- SMD,P=1mm
- Description
- 1A 1mm 2 64P Surface Mount,Vertical With post SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 187
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 187
In-stock Item Pricing
Qty Unit Price
1+
$1.3389
10+
$1.1078
30+
$0.9809
100+
$0.8364
700+
$0.7722
1400+
$0.7433
Related Products
Welcome back, may I help you?