
* Images are for reference only
LB1153-G64S-W0R
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- LB1153-G64S-W0R
- JLCPCB Part #
- C52269541
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1A 1mm 2 64P Phosphor bronze Slot Type Butting Surface Mount,Vertical With post SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$1.2113
10+
$1.0041
30+
$0.8900
100+
$0.7599
700+
$0.7021
1400+
$0.6764
Related Products