
* Images are for reference only
HY-8A
Extended
- Manufacturer
- LXWCONN
- MFR.Part #
- HY-8A
- JLCPCB Part #
- C53055453
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1A 1x8P 250V 2mm 5.1mm 8 8P 8mm Copper alloy HY PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0438
300+
$0.0381
1000+
$0.0339
5000+
$0.0305
10000+
$0.0289
Related Products
Welcome back, may I help you?