This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LX7167CLD-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
LX7167CLD-TR
JLCPCB Part #
C5229464
Package
WDFN-8(2x2)
Description
-10℃~+85℃@(TA) 1 2.4A 3MHz 3V~5.5V 600mV~5V Adjustable Buck Buck Built-in Yes WDFN-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $2.5614
10+ $2.5017
30+ $2.4614
100+ $2.4227

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons