* Images are for reference only
FFC 13P 0.5MM 7.5CM
- Manufacturer
- LX
- MFR.Part #
- FFC 13P 0.5MM 7.5CM
- JLCPCB Part #
- C127065
- Package
- P=0.5mm
- Description
- 0.303mm 13P 0.5mm Same Side 7.5cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 13P 0.5MM 7.5CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 13P 0.5MM 7.5CM technical specifications, attributes, and parameters.
FFC 13P 0.5MM 7.5CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 13P 0.5MM 7.5CM datasheets or manufacturer documentation.
Datasheet: FFC 13P 0.5MM 7.5CM Datasheet (PDF)
Minimum: 1
Full Reel: 1000
Total: $0
Available Order Qty: 328
In-stock Item Pricing
Featured Products