* Images are for reference only
FFC 32P 0.5mm 25CM
- Manufacturer
- LX
- MFR.Part #
- FFC 32P 0.5mm 25CM
- JLCPCB Part #
- C11118
- Package
- P=0.5mm
- Description
- 0.3mm 32P 0.5mm Opposite Side 25cm P=0.5mm FFC/FPC Connect Cables ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 32P 0.5mm 25CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 32P 0.5mm 25CM technical specifications, attributes, and parameters.
FFC 32P 0.5mm 25CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 32P 0.5mm 25CM datasheets or manufacturer documentation.
Datasheet: FFC 32P 0.5mm 25CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 4
In-stock Item Pricing
Featured Products