* Images are for reference only
20P 1.0mm 40CM
- Manufacturer
- LX
- MFR.Part #
- 20P 1.0mm 40CM
- JLCPCB Part #
- C78562
- Package
- P=1mm
- Description
- 0.303mm 20P 1mm Reverse 40cm P=1mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
20P 1.0mm 40CM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 20P 1.0mm 40CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
20P 1.0mm 40CM symbol, PCB footprint from the free EasyEDA PCB design tool.
20P 1.0mm 40CM datasheets or manufacturer documentation.
Datasheet: 20P 1.0mm 40CM Datasheet (PDF)
Minimum: 38
Full Reel: 100
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing