* Images are for reference only
FFC 10P 0.5mm 12CM
- Manufacturer
- LX
- MFR.Part #
- FFC 10P 0.5mm 12CM
- JLCPCB Part #
- C59531
- Package
- P=0.5mm
- Description
- 0.58mm 10P 0.5mm Reverse 12cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
FFC 10P 0.5mm 12CM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 10P 0.5mm 12CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 10P 0.5mm 12CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 10P 0.5mm 12CM datasheets or manufacturer documentation.
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 333
In-stock Item Pricing