* Images are for reference only
0.5mm 8cm 10P
- Manufacturer
- LX
- MFR.Part #
- 0.5mm 8cm 10P
- JLCPCB Part #
- C68172
- Package
- P=0.5mm
- Description
- 0.3mm 10P 0.5mm Reverse 8cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
0.5mm 8cm 10P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0.5mm 8cm 10P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0.5mm 8cm 10P symbol, PCB footprint from the free EasyEDA PCB design tool.
0.5mm 8cm 10P datasheets or manufacturer documentation.
Datasheet: 0.5mm 8cm 10P Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 207
In-stock Item Pricing