* Images are for reference only
FFC 24P 1.0mm 8CM
- Manufacturer
- LX
- MFR.Part #
- FFC 24P 1.0mm 8CM
- JLCPCB Part #
- C34595
- Package
- P=1mm
- Description
- 0.3mm 24P 1mm Same Side 8cm P=1mm FFC Cable (Flexible Flat Cable) ROHS
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
FFC 24P 1.0mm 8CM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 24P 1.0mm 8CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
FFC 24P 1.0mm 8CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 24P 1.0mm 8CM datasheets or manufacturer documentation.
Minimum: 1
Full Reel: 100
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 5
In-stock Item Pricing