
* Images are for reference only
LW3112A23E
Extended
- Manufacturer
- Lewa Micro
- MFR.Part #
- LW3112A23E
- JLCPCB Part #
- C20754714
- Package
- SOT-23-5L
- Description
- -40℃~+125℃@(Tj) 1 1.2V 40uA 500mA 7V 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
100+
$0.0439
300+
$0.0381
3000+
$0.0337
6000+
$0.0302
9000+
$0.0284
Related Products
Welcome back, may I help you?