
* Images are for reference only
LTST-S110KRKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S110KRKT
- JLCPCB Part #
- C284948
- Package
- SMD-3P,3.2x1.5mm
- Description
- -55℃~+85℃ 130° 20mA 2V 54mcd 631nm 639nm 75mW Discrete Diode Red Side View Mount Water Clear SMD-3P,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3985
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3983
In-stock Item Pricing
Qty Unit Price
1+
$0.0630
100+
$0.0502
300+
$0.0439
3000+
$0.0390
6000+
$0.0352
9000+
$0.0332
Related Products
Welcome back, may I help you?