This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTST-S271KSKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-S271KSKT
JLCPCB Part #
C5789150
Package
0604
Description
-30℃~+85℃ 130° 20mA 2V 3.2mmx2.8mm侧视灯头 587nm 588nm 75mW 80mcd Water Clear Yellow 0604 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 553

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0418
200+ $0.0168
500+ $0.0162
1000+ $0.0159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons