This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTST-C170KGKT

Extended
Manufacturer
Lite-On
MFR.Part #
LTST-C170KGKT
JLCPCB Part #
C98221
Package
0805
Description
-55℃~+85℃ 130° 20mA 2V 35mcd 571nm 574nm 75mW Discrete Diode Water Clear Yellow Green 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40172

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 38916

In-stock Item Pricing

Qty Unit Price
1+ $0.0255
200+ $0.0203
600+ $0.0176
3000+ $0.0150
9000+ $0.0135
21000+ $0.0127

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons