
* Images are for reference only
LTST-020KFKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-020KFKT
- JLCPCB Part #
- C6585511
- Package
- SMD,3.8x1.2mm
- Description
- -40℃~+85℃ 1.8V~2.4V 110° 600nm~612nm 611nm 90mcd~280mcd Orange Water Clear SMD,3.8x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0611
200+
$0.0244
500+
$0.0236
1000+
$0.0232
Related Products