
* Images are for reference only
LTR-F216A
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTR-F216A
- JLCPCB Part #
- C2971916
- Package
- DFN-6(2x2)
- Description
- -40℃~+85℃ 1.7V~3.6V I2C Light Intensity Low power/sleep mode、Spectral correction/filtering、Adjustable gain control、Interrupt/event trigger DFN-6(2x2) Ambient Light Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7005
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 7003
In-stock Item Pricing
Qty Unit Price
1+
$0.8200
10+
$0.6589
30+
$0.5800
100+
$0.4994
500+
$0.4527
1000+
$0.4286
Related Products
Welcome back, may I help you?