* Images are for reference only
7005785
- Manufacturer
- LTI (Laser Technology, Inc.)
- MFR.Part #
- 7005785
- JLCPCB Part #
- C17640467
- Package
- -
- Description
- 0.5m~750m - Position Sensors ROHS
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7005785 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7005785 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
7005785 symbol, PCB footprint from the free EasyEDA PCB design tool.
7005785 datasheets or manufacturer documentation.
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
7005910
LTI (Laser Technology, Inc.)
$3022.37
-
7006751
LTI (Laser Technology, Inc.)
$4237.39
-
MCSF92DNFGT
LTI (Laser Technology, Inc.)
$20.76
-
BSF54ZND
LTI (Laser Technology, Inc.)
$2.88
-
7MXLM11GT-179
LTI (Laser Technology, Inc.)
$7.52
-
IPXSM66AL (I-PEX P/N 20279-001E-03)
LTI (Laser Technology, Inc.)
$0.85