* Images are for reference only
7006751
- Manufacturer
- LTI (Laser Technology, Inc.)
- MFR.Part #
- 7006751
- JLCPCB Part #
- C17227419
- Package
- -
- Description
- 0.5m~750m - Position Sensor ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7006751 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7006751 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7006751 symbol, PCB footprint from the free EasyEDA PCB design tool.
7006751 datasheets or manufacturer documentation.
Datasheet: 7006751 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products