
* Images are for reference only
LSXNH8080YKL220MJG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXNH8080YKL220MJG
- JLCPCB Part #
- C6290383
- Package
- SMD,8x8mm
- Description
- 2.2A 2.4A 22uH 66mΩ ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1445
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1445
In-stock Item Pricing
Qty Unit Price
1+
$0.2059
50+
$0.1634
150+
$0.1452
1000+
$0.1225
2000+
$0.1123
5000+
$0.1063
Welcome back, may I help you?