
* Images are for reference only
R00LGD2G6R8G12EM00
Extended
- Manufacturer
- LSTL
- MFR.Part #
- R00LGD2G6R8G12EM00
- JLCPCB Part #
- C7421188
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+105℃ 10mm 12.5mm 128mA 3000hrs@105℃ 400V 5mm 6.8uF ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 210
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0441
50+
$0.0431
150+
$0.0425
500+
$0.0418
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?