
* Images are for reference only
LSR250M687S252S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LSR250M687S252S1AA
- JLCPCB Part #
- C51979136
- Package
- Plugin,D30xL25mm
- Description
- -25℃~+105℃ 10mm 2.1A@100KHz 250V 25mm 3000hrs@105℃ 30mm 680uF ±20% 插件,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$1.9743
10+
$1.6920
35+
$1.5162
105+
$1.3356
560+
$1.2533
980+
$1.2178
Welcome back, may I help you?