
* Images are for reference only
LSG035M828S253S1AA
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- LSG035M828S253S1AA
- JLCPCB Part #
- C49382847
- Package
- Plugin,D30xL25mm
- Description
- -40℃~+125℃ 10mm 2.79mA@120Hz 2000hrs 25mm 30mm 35V 8200uF ±20% Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.9936
10+
$0.8130
35+
$0.7226
105+
$0.6323
490+
$0.5791
1015+
$0.5517
Related Products
Welcome back, may I help you?