This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

S-LM3Z10VT1G

Extended
Manufacturer
LRC
MFR.Part #
S-LM3Z10VT1G
JLCPCB Part #
C2986743
Package
SOD-323
Description
-65℃~+150℃ 1 Independent 100nA 10V 200mW 20Ω 9.4V~10.6V SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $0.0080
500+ $0.0078
3000+ $0.0073
6000+ $0.0071

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons