This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LTVS2018H12T5G

Extended
Manufacturer
LRC
MFR.Part #
LTVS2018H12T5G
JLCPCB Part #
C2875426
Package
DFN2018-6A
Description
-55℃~+125℃ 1 13.5V 17.5V 180A@8/20us 1nF 25V 4kW@8/20us 500nA ESD IEC 61000-4-2 Unidirectional DFN2018-6A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1668
50+ $0.1343
150+ $0.1204
500+ $0.1029
3000+ $0.0952
6000+ $0.0905
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons