
* Images are for reference only
LR78L05U
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR78L05U
- JLCPCB Part #
- C78549
- Package
- SOT-89
- Description
- -55℃~+125℃@(Ta) 1 1.7V 100mA 3.8mA 30V 42uV 49dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0717
100+
$0.0577
300+
$0.0508
2500+
$0.0456
5000+
$0.0415
10000+
$0.0394
Related Products
Welcome back, may I help you?