This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LESDA6V1LLT1G

Extended
Manufacturer
LRC
MFR.Part #
LESDA6V1LLT1G
JLCPCB Part #
C976206
Package
SOT-23
Description
-40℃~+125℃ 140pF 16V 18A@8/20us 20uA 300W@8/20us 5.25V 7.2V ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2683

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2683

In-stock Item Pricing

Qty Unit Price
1+ $0.0362
200+ $0.0299
600+ $0.0265
3000+ $0.0228
9000+ $0.0209
21000+ $0.0200

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons