This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

LBZT52B3V3T1G

Extended
Manufacturer
LRC
MFR.Part #
LBZT52B3V3T1G
JLCPCB Part #
C461407
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 120uA@1V 120Ω 3.32V~3.53V 3.3V 500mW SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 793

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 737

In-stock Item Pricing

Qty Unit Price
1+ $0.0251
200+ $0.0196
600+ $0.0166
3000+ $0.0133
9000+ $0.0117
21000+ $0.0108

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons