
* Images are for reference only
LR78M05D
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR78M05D
- JLCPCB Part #
- C82801
- Package
- TO-252-2(DPAK)
- Description
- 0℃~+150℃@(Tj) 1 2V@(500mA) 35V 500mA 5V 80dB@(120Hz) Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-2(DPAK) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2357
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2351
In-stock Item Pricing
Qty Unit Price
1+
$0.1776
50+
$0.1477
150+
$0.1328
500+
$0.1215
2500+
$0.1125
5000+
$0.1080
Related Products
Welcome back, may I help you?