
* Images are for reference only
LR1117DS33X
Extended
- Manufacturer
- LRC
- MFR.Part #
- LR1117DS33X
- JLCPCB Part #
- C383259
- Package
- SOT-223
- Description
- -20℃~+125℃@(Tj) 1 1.3V@(1A) 15V 1A 2mA 3.3V 60dB@(120Hz) Fixed Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4872
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4848
In-stock Item Pricing
Qty Unit Price
1+
$0.0790
50+
$0.0619
150+
$0.0534
500+
$0.0471
2500+
$0.0402
4000+
$0.0376
Related Products
Welcome back, may I help you?