
* Images are for reference only
LQP02HQ4N7J02E
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQP02HQ4N7J02E
- JLCPCB Part #
- C1332894
- Package
- 01005
- Description
- 13@500MHz 350mA 350mΩ 4.7nH 6.7GHz ±5% 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14320
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 14320
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
200+
$0.0353
600+
$0.0308
2000+
$0.0280
15000+
$0.0256
30000+
$0.0243
Welcome back, may I help you?