
* Images are for reference only
LQH44PH3R3MPRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH44PH3R3MPRL
- JLCPCB Part #
- C1857939
- Package
- SMD,4x4mm
- Description
- 2.3A 2A 3.3uH 55mΩ AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.2478
50+
$0.1948
150+
$0.1722
1000+
$0.1439
2000+
$0.1313
5000+
$0.1238
Related Products
Welcome back, may I help you?