CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQP02TN12NJ02D
LQP02TN12NJ02D
Extended
* Images are for reference only

LQP02TN12NJ02D

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQP02TN12NJ02D
JLCPCB Part #
C2047740
Package
01005
Description
12nH 140mA 2.8Ω 3.5GHz 7@500MHz ±5% 01005 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package01005
Inductance12nH
Q @ Frequency7@500MHz
Frequency - Self Resonant3.5GHz
Tolerance±5%
Current Rating140mA
DC Resistance(DCR)2.8Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQP02TN12NJ02D
LQP02TN12NJ02D

* Images are for reference only

LQP02TN12NJ02D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQP02TN12NJ02D
JLCPCB Part #
C2047740
Package
01005
Description
12nH 140mA 2.8Ω 3.5GHz 7@500MHz ±5% 01005 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQP02TN12NJ02D

* Images are for reference only

LQP02TN12NJ02D

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQP02TN12NJ02D
JLCPCB Part #
C2047740
Package
01005
Description
12nH 140mA 2.8Ω 3.5GHz 7@500MHz ±5% 01005 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQP02TN12NJ02D Specifications

LQP02TN12NJ02D technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package01005
Inductance12nH
Q @ Frequency7@500MHz
Frequency - Self Resonant3.5GHz
Tolerance±5%
Current Rating140mA
DC Resistance(DCR)2.8Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQP02TN12NJ02D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQP02TN12NJ02D Documents

LQP02TN12NJ02D datasheets or manufacturer documentation.

Datasheet: LQP02TN12NJ02D Datasheet (PDF)

LQP02TN12NJ02D Schematic Symbol & PCB Footprint

The LQP02TN12NJ02D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.