
* Images are for reference only
LQH44PH330MPRL
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQH44PH330MPRL
- JLCPCB Part #
- C1857941
- Package
- 1616
- Description
- 33uH 460mΩ 740mA 880mA AEC-Q200 ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2755
50+
$0.2201
150+
$0.1963
1000+
$0.1667
2000+
$0.1536
5000+
$0.1455
Related Products
Welcome back, may I help you?