
* Images are for reference only
LQG15HN15NH02D
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- LQG15HN15NH02D
- JLCPCB Part #
- C6080095
- Package
- 0402
- Description
- 15nH 2.3GHz 400mA 450mΩ 8@100MHz ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8700
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8700
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
500+
$0.0187
1500+
$0.0163
10000+
$0.0149
20000+
$0.0136
50000+
$0.0129
Related Products
Welcome back, may I help you?