
* Images are for reference only
LP7802ASOF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP7802ASOF
- JLCPCB Part #
- C517112
- Package
- SSOP-16-150mil
- Description
- -20℃~+80℃ 1 1A 23uA 3V 4.2V 4.5V~6V Charging IC Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、过放保护、Overcurrent Protection、Short-Circuit Protection、过压保护 SSOP-16-150mil Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7411
10+
$0.6009
30+
$0.5317
100+
$0.4624
500+
$0.4221
1000+
$0.4012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?