
* Images are for reference only
LP3995-50X3F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3995-50X3F
- JLCPCB Part #
- C517174
- Package
- SOT-89-3
- Description
- -20℃~+125℃@(Tj) 1 200mA 35V 3uA 5V Fixed Over Current Protection、Thermal Shutdown Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1247
50+
$0.0977
150+
$0.0842
1000+
$0.0741
2000+
$0.0659
5000+
$0.0619
Related Products
Welcome back, may I help you?