
* Images are for reference only
LP5951MGX-2.5/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5951MGX-2.5/NOPB
- JLCPCB Part #
- C2878882
- Package
- SC70-5
- Description
- -40℃~+125℃@(Tj) 1 125uVrms 150mA 2.5V 350mV@(150mA) 5.5V 55uA 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.4196
10+
$0.4099
30+
$0.4035
100+
$0.3986
Related Products

LP5951MFX-2.5/NOPB
Texas Instruments
$0.8166

LP5951MGX-2.8/NOPB
Texas Instruments
$0.6875

LP5951MGX-1.5/NOPB
Texas Instruments
$0.4131

MAX8891EXK27+T
Analog Devices Inc./Maxim Integrated
$3.7550

MAX8511EXK25-T
Analog Devices Inc./Maxim Integrated
$0.7859

MAX8511EXK18+T
Analog Devices Inc./Maxim Integrated
$3.7421
Welcome back, may I help you?