This website requires JavaScript.
no-image

* Images are for reference only

MAX8511EXK25-T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8511EXK25-T
JLCPCB Part #
C3747942
Package
SC70-5
Description
-40℃~+85℃@(Ta) 1 120mA 135mV@(120mA) 2.5V 6V Fixed Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7827
200+ $0.3038
500+ $0.2925
1000+ $0.2877

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons