
* Images are for reference only
LP5912-1.0DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5912-1.0DRVR
- JLCPCB Part #
- C2872079
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 12uVrms 1V 250mV@(500mA) 30uA 500mA 6.5V 65dB@(1kHz) Fixed PG Pin、Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.7081
10+
$0.6936
30+
$0.6839
100+
$0.6726
Related Products
Welcome back, may I help you?