
* Images are for reference only
LP5907UVE-3.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5907UVE-3.0/NOPB
- JLCPCB Part #
- C2867461
- Package
- DSBGA-4
- Description
- -40℃~+125℃@(Tj) 1 120mV@(250mA) 12uA 250mA 3V 5.5V 6.5uVrms 82dB Fixed Positive Under Voltage Lockout、Over Temperature Protection、Enable、Short Circuit Protection DSBGA-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.6609
10+
$1.6223
30+
$1.5965
100+
$1.5707
Related Products
Welcome back, may I help you?