
* Images are for reference only
LP5521YQ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP5521YQ/NOPB
- JLCPCB Part #
- C701962
- Package
- WQFN-24-EP(4x5)
- Description
- -30℃~+125℃ 1.25MHz 2.7V~5.5V 25.5mA 3 4% Built-in Charge Pump DC-DC Over-Temperature Protection (OTP)、Short-Circuit Protection、内置软启动 PWM、I2C WQFN-24-EP(4x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$1.7528
10+
$1.4998
30+
$1.3420
100+
$1.1809
500+
$1.1068
1000+
$1.0762
Related Products
Welcome back, may I help you?