
* Images are for reference only
LP3872EMP-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3872EMP-5.0/NOPB
- JLCPCB Part #
- C2868538
- Package
- SOT-223-5
- Description
- -40℃~+125℃@(Tj) 1 1.5A 150uVrms 380mV@(1.5A) 5V 6mA 73dB@(120Hz) 7V Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SOT-223-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$2.9191
10+
$2.4777
30+
$2.2006
100+
$1.9187
500+
$1.7898
1000+
$1.7350
Related Products
Welcome back, may I help you?