
* Images are for reference only
LP38691DTX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38691DTX-3.3/NOPB
- JLCPCB Part #
- C181516
- Package
- TO-252-3
- Description
- -40℃~+125℃@(Tj) 1 10V 250mV@(500mA) 3.3V 500mA 55dB@(120Hz) 55uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$1.5936
10+
$1.3436
30+
$1.1888
100+
$1.0291
500+
$0.9565
1000+
$0.9259
Related Products
Welcome back, may I help you?