
* Images are for reference only
LP3856ESX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3856ESX-ADJ/NOPB
- JLCPCB Part #
- C2861530
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+125℃ 1 1.23V~6.5V 150uVrms 3A 4mA 600mV@(3A) 73dB@(120Hz) 7V Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.1782
10+
$4.6538
30+
$4.3182
100+
$3.9954
Related Products
Welcome back, may I help you?