
* Images are for reference only
LP2951CSDX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2951CSDX-3.3/NOPB
- JLCPCB Part #
- C2876145
- Package
- WSON-8-EP(4x4)
- Description
- -40℃~+125℃@(Tj) 1 100mA 100uVrms 3.3V 30V 380mV@(100mA) 75uA Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-8-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.3818
10+
$2.3269
30+
$2.2898
100+
$2.2527
Related Products
Welcome back, may I help you?