
* Images are for reference only
LPW5206B5F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LPW5206B5F
- JLCPCB Part #
- C517264
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 160mΩ 2.5V~6V 600mA Active High High Side Switch Short-Circuit Protection(SCP)、Over Temperature Protection SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2328
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2315
In-stock Item Pricing
Qty Unit Price
1+
$0.1159
50+
$0.0904
150+
$0.0776
500+
$0.0680
3000+
$0.0603
6000+
$0.0565
Related Products
Welcome back, may I help you?