
* Images are for reference only
LPA2171SOF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LPA2171SOF
- JLCPCB Part #
- C517142
- Package
- SOP-8
- Description
- 1-Channel 2.5V~6V 4mA 84% 90dB、91dB Enable/disable function、Filterless architecture SOP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1033
50+
$0.1009
150+
$0.0994
500+
$0.0978
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?