
* Images are for reference only
LP3985-33B3F
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP3985-33B3F
- JLCPCB Part #
- C517185
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 28uA 3.3V 300mA 300uVrms 360mV@(300mA) 5.5V 68dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 640
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0147
200+
$0.0143
600+
$0.0140
2000+
$0.0138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products