
* Images are for reference only
LP64933SOF
Extended
- Manufacturer
- LOWPOWER
- MFR.Part #
- LP64933SOF
- JLCPCB Part #
- C517096
- Package
- SOP-8
- Description
- -40℃~+85℃@(TA)、-40℃~+150℃@(TJ) 1 180kHz 3.6A 8V~32V Adjustable Buck Buck Built-in Yes SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1457
10+
$0.1420
30+
$0.1396
100+
$0.1372
Related Products
Welcome back, may I help you?